
The MTSW-111-22-T-S-413 is an unshrouded header from Samtec, featuring 11 contacts with a 2.54mm terminal pitch. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The component measures 13.03mm in height and 10.49mm in mating length.
Samtec MTSW-111-22-T-S-413 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.03mm |
| Mating Length | 10.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-22-T-S-413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.