The MTSW-112-07-F-S-155 is a 12-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The MTSW-112-07-F-S-155 is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec MTSW-112-07-F-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.47mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-07-F-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.