
The MTSW-112-07-L-S-276 is a 12-contact unshrouded header from Samtec, designed for HDR applications. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. It is mounted through a hole and has a height of 9.55mm.
Samtec MTSW-112-07-L-S-276 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.55mm |
| Mating Length | 7.01mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-112-07-L-S-276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.