
This unshrouded header features 12 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a right angle body orientation and a maximum current rating of 3A per contact. The operating temperature range is -55 to 105 degrees Celsius. The header is designed for use in applications where a compact, high-density connection is required.
Samtec MTSW-112-07-T-S-111-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-07-T-S-111-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.