
The MTSW-112-12-G-D-840 is a 24-contact unshrouded header with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a straight body orientation and a mating length of 21.34mm. It is rated for a maximum current of 3 amps per contact and has a height of 23.87mm.
Samtec MTSW-112-12-G-D-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-12-G-D-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.