
This unshrouded header features 24 contacts with a terminal pitch of 2.54mm, suitable for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The header is designed for HDR applications and has a maximum current rating of 3 amps per contact.
Sign in to ask questions about the Samtec MTSW-112-12-L-D-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-112-12-L-D-210 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-12-L-D-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.