
The MTSW-112-21-T-S-790 is a 12-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 3 amps per contact. The header has a straight body orientation and a maximum operating temperature range of -55°C to 105°C. It is suitable for use in applications where a high-reliability, high-density connector is required.
Samtec MTSW-112-21-T-S-790 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.6mm |
| Mating Length | 20.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-21-T-S-790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.