The MTSW-112-22-T-D-330-RA is a 24-contact unshrouded header from Samtec, featuring a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 30.48mm, product depth of 15.3mm, and product height of 5.56mm. The header has a tail length of 2.29mm and is rated for a maximum current of 3A per contact. It operates within a temperature range of -55°C to 105°C.
Samtec MTSW-112-22-T-D-330-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 15.3 |
| Product Height (mm) | 5.56 |
| Tail Length (mm) | 2.29 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-22-T-D-330-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.