
This Samtec MTSW-113-08-T-S-155-RA is a 13-contact unshrouded header with a 2.54mm terminal pitch, suitable for through hole mounting. It has a right-angle body orientation and can operate between -55°C and 105°C. The header has a maximum current rating of 3 amps per contact and a height of 3.02mm. It is designed for solder termination and has a mating length of 3.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-113-08-T-S-155-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-113-08-T-S-155-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.