
The MTSW-113-09-G-S-024 is a 13-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and is suitable for through-hole mounting. This header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. The header is available in a straight body orientation and has a height of 3.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-113-09-G-S-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-113-09-G-S-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.