The MTSW-113-10-T-S-125-RA is a 13-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and the maximum current rating is 3A per contact. The header has a height of 3.02mm and a mating length of 3.17mm.
Samtec MTSW-113-10-T-S-125-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-113-10-T-S-125-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.