
This 26-contact male shrouded header features a 2-row design with 0.1mm mating spacing. It is constructed with glass-filled polyester insulation and has a gold over nickel plating thickness of 10u. The header is rated for commercial reliability and operates within a temperature range of -55 to 125°C. It is suitable for through-hole mounting.
Sign in to ask questions about the Samtec MTSW-113-27-G-D-1137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-113-27-G-D-1137 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTSW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-113-27-G-D-1137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.