
This Samtec MTSW-114-07-G-T-155 is a 42-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The header features a straight body orientation and a solder termination method. It has a maximum current rating of 3 amps per contact and measures 6.47mm in height with a mating length of 3.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-114-07-G-T-155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.47mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-07-G-T-155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.