The MTSW-114-08-L-S-340 is a 14-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender, 2.54mm terminal pitch, and a single row configuration. The header is terminated through soldering and is rated for operation between -55°C and 125°C. With a maximum current rating of 3A per contact, it is suitable for a variety of applications. The header measures 11.17mm in height and has a mating length of 8.63mm.
Samtec MTSW-114-08-L-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-08-L-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.