The MTSW-114-09-S-D-270-NA is a 28-contact unshrouded header from Samtec, featuring a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The header measures 5.56mm in height and has a mating length of 6.85mm.
Samtec MTSW-114-09-S-D-270-NA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 6.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-09-S-D-270-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.