
This unshrouded header features 14 HDR contacts with a 2.54mm pitch and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. The header is suitable for applications requiring a high number of connections and can handle a maximum current of 3A per contact.
Samtec MTSW-114-12-L-S-810 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.11mm |
| Mating Length | 20.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-12-L-S-810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.