
The MTSW-114-28-G-S-920 is a 14-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and is suitable for through hole mounting. This header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The MTSW-114-28-G-S-920 is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-114-28-G-S-920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 23.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-28-G-S-920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.