
The MTSW-115-08-S-D-307 is a 30-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and is available in a through hole mount configuration. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The MTSW-115-08-S-D-307 is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-115-08-S-D-307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.33mm |
| Mating Length | 7.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-115-08-S-D-307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.