
This Samtec MTSW-115-09-T-S-125-NE is a 15-contact unshrouded header with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The component has a product length of 38.1mm, depth of 15.3mm, and height of 3.02mm. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact.
Samtec MTSW-115-09-T-S-125-NE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 15.3 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.17mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-115-09-T-S-125-NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.