
This Samtec MTSW-116-09-T-S-024-LL is a 16-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55°C to 105°C. The header features a straight body orientation and a solder termination method.
Samtec MTSW-116-09-T-S-024-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-09-T-S-024-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.