
The MTSW-116-12-G-D-840 is a 32-position unshrouded header with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius. This HDR header features a straight body orientation and a solder termination method. It can handle a maximum current rating of 3 amps per contact.
Samtec MTSW-116-12-G-D-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-12-G-D-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.