
The MTSW-116-13-G-D-880 is a 32-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is suitable for applications requiring high current ratings, with a maximum rating of 3 amps per contact. The header has a straight body orientation and a height of 24.89mm, with a mating length of 22.35mm.
Samtec MTSW-116-13-G-D-880 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.89mm |
| Mating Length | 22.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-13-G-D-880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.