
This 16-position unshrouded right angle header features a terminal pitch of 2.54mm and is designed for through hole mounting. It has a product length of 40.64mm, product depth of 12.76mm, and product height of 3.02mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Samtec MTSW-116-22-T-S-100-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-116-22-T-S-100-RE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-22-T-S-100-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.