
The MTSW-116-22-T-S-125-RE is a 16-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The component operates between -55°C and 105°C. It has a maximum current rating of 3 amps per contact and a height of 3.02mm. The mating length is 3.17mm.
Samtec MTSW-116-22-T-S-125-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-22-T-S-125-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.