
This Samtec MTSW-117-08-F-S-310 is a 17-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 10.41mm with a mating length of 7.87mm.
Samtec MTSW-117-08-F-S-310 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.41mm |
| Mating Length | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-117-08-F-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.