
The MTSW-117-21-G-S-021-001 is a 17-contact unshrouded header from Samtec, designed for HDR connections with a 2.54mm pitch. It is suitable for through-hole mounting and can operate between -55°C and 125°C. The header has a straight body orientation and a maximum current rating of 3A per contact. It measures 3.07mm in height and has a mating length of 0.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-117-21-G-S-021-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.07mm |
| Mating Length | 0.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-117-21-G-S-021-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.