
The MTSW-118-11-T-S-006 is an unshrouded header from Samtec, designed for board-to-board connections. It features 18 HDR contacts with a 2.54mm pitch and a maximum current rating of 3A per contact. This header is suitable for use in applications with operating temperatures ranging from -55 to 105°C. The MTSW-118-11-T-S-006 is a through-hole mount component, making it easy to install on printed circuit boards.
Samtec MTSW-118-11-T-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-118-11-T-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.