The MTSW-120-06-S-T-062 is a 60-contact unshrouded header with a 2.54mm terminal pitch from Samtec. It features a straight body orientation and a through-hole mounting style. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is designed for use in applications where a high-density connection is required, and it is suitable for use in a variety of environments. The header is available from Samtec.
Samtec MTSW-120-06-S-T-062 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.11mm |
| Mating Length | 1.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-06-S-T-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.