
The MTSW-120-06-T-S-011 is a 20-contact unshrouded header with a 2.54mm terminal pitch, suitable for through-hole mounting. It operates within a temperature range of -55°C to 105°C. The header features a straight body orientation and a solder termination method. It has a maximum current rating of 3A per contact and a height of 2.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-120-06-T-S-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-06-T-S-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.