
This unshrouded header features 20 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and a maximum current rating of 3 amps per contact. The operating temperature range is from -55 to 125 degrees Celsius. The header is terminated by solder and has a mating length of 1.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-120-07-L-S-054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.91mm |
| Mating Length | 1.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-07-L-S-054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.