
The MTSW-120-08-T-S-323 is a 20-contact unshrouded header from Samtec, designed for HDR connections with a terminal pitch of 2.54mm. It is rated for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a straight body orientation and a maximum current rating of 3A per contact. It measures 10.74mm in height and has a mating length of 8.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-120-08-T-S-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.74mm |
| Mating Length | 8.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-08-T-S-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.