
The MTSW-120-09-L-S-350 is a 20-contact unshrouded header from Samtec, designed for board-to-board and mezzanine applications. It features a 2.54mm terminal pitch and is terminated through soldering. The header operates within a temperature range of -55°C to 125°C and is rated for a maximum current of 3A per contact. It has a height of 11.43mm and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-120-09-L-S-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-09-L-S-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.