This unshrouded header is a 20-contact HDR connector with a terminal pitch of 2.54mm, designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is available in a straight body orientation and has a maximum current rating of 3 amps per contact. It measures 4.16mm in height and has a mating length of 1.62mm.
Samtec MTSW-120-10-L-S-064 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 1.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-10-L-S-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.