
This 20-contact unshrouded HDR header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3 amps per contact and has a height of 20.65mm. It is suitable for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Samtec MTSW-120-11-T-S-713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-120-11-T-S-713 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.65mm |
| Mating Length | 18.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-11-T-S-713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.