
This 40-contact unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 3A per contact and has a mating length of 21.34mm. It is suitable for use in applications where a high-density connection is required.
Sign in to ask questions about the Samtec MTSW-120-12-S-D-815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-120-12-S-D-815 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.24mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-120-12-S-D-815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.