The MTSW-121-09-T-S-124 is a 21-contact unshrouded header from Samtec, designed for use in board-to-board and mezzanine applications. It features a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and has a maximum current rating of 3A per contact.
Samtec MTSW-121-09-T-S-124 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.68mm |
| Mating Length | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-121-09-T-S-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.