
This Samtec MTSW-123-08-S-D-200-RA connector features 46 male contacts with a matte tin finish over nickel, suitable for commercial reliability applications. The insulator is made of glass-filled polyester and has a black color. It is designed for right-angle mounting and has a plating thickness of 30 microns. The connector has two rows of contacts and is suitable for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Samtec MTSW-123-08-S-D-200-RA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 46 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTSW |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |