The MTSW-123-10-S-T-125-RA is a 69-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a right-angle body orientation. This header is suitable for through-hole mounting and can operate within a temperature range of -55 to 125°C. The MTSW-123-10-S-T-125-RA has a maximum current rating of 3A per contact and a height of 8.12mm.
Samtec MTSW-123-10-S-T-125-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 69 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.12mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-123-10-S-T-125-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.