
The MTSW-124-10-T-S-640 is a 24-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The body orientation is straight, and the height of the header is 18.79mm, with a mating length of 16.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-124-10-T-S-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.79mm |
| Mating Length | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-124-10-T-S-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.