
This 48-contact unshrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a right-angle body orientation and is available in a 2-row configuration with 2.54mm row spacing. The header measures 60.96mm in length, 25.46mm in depth, and 5.56mm in height, with a 4.37mm tail length. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C, and has a maximum current rating of 3A per contact.
Samtec MTSW-124-12-L-D-530-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 60.96 |
| Product Depth (mm) | 25.46 |
| Product Height (mm) | 5.56 |
| Tail Length (mm) | 4.37 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 13.46mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-124-12-L-D-530-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.