
The MTSW-125-28-G-D-940 is a 50-contact unshrouded header from Samtec, featuring a 2.54mm terminal pitch and through hole mounting. It operates within a temperature range of -55°C to 125°C. The header is designed for solder termination and has a straight body orientation. It is suitable for use in applications requiring high current ratings, with a maximum current rating of 3 amps per contact.
Samtec MTSW-125-28-G-D-940 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.41mm |
| Mating Length | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-125-28-G-D-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.