
The MTSW-127-09-G-T-357 is an unshrouded header with 81 contacts, a terminal pitch of 2.54mm, and a 3-row configuration. It is designed for through-hole mounting and features a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 11.6mm, with a mating length of 9.06mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-127-09-G-T-357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 81 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.6mm |
| Mating Length | 9.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-127-09-G-T-357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.