
This 40-contact unshrouded header from Samtec features a HDR gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and can handle a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 125°C. The header has a right-angle body orientation and a height of 3.02mm.
Samtec MTSW-140-07-S-S-118-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-140-07-S-S-118-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.