The MTSW-140-22-L-S-413 is a 40-contact unshrouded header from Samtec, designed for HDR applications. It features a 2.54mm terminal pitch and is mounted through a hole. The operating temperature range is -55°C to 125°C. The header is rated for a maximum current of 3A per contact and has a height of 13.03mm and a mating length of 10.49mm.
Samtec MTSW-140-22-L-S-413 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.03mm |
| Mating Length | 10.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-140-22-L-S-413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.