
The MTSW-144-21-G-Q-1130-075 is a 88-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and can operate between -55°C and 125°C. It is suitable for through hole mounting and has a height of 31.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-144-21-G-Q-1130-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-144-21-G-Q-1130-075 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 31.24mm |
| Mating Length | 28.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-144-21-G-Q-1130-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.