
This unshrouded header features 90 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a straight body orientation and a maximum current rating of 3A per contact. The operating temperature range is from -55°C to 125°C. The header is designed for solder termination and is available from Samtec.
Samtec MTSW-145-08-S-D-003 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-145-08-S-D-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.