
This unshrouded header features 96 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a straight body orientation and a terminal pitch of 2.54mm. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C, and can handle a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec MTSW-148-27-G-D-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-148-27-G-D-008 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 121.92 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 2.74 |
| Tail Length (mm) | 31.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-148-27-G-D-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.