
The MTSW-150-08-T-S-328 is a 50-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2.54mm terminal pitch. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 105°C. The MTSW-150-08-T-S-328 is available for through-hole mounting and has a height of 10.87mm.
Samtec MTSW-150-08-T-S-328 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.87mm |
| Mating Length | 8.33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-150-08-T-S-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.