
This Samtec MTSW-150-09-L-S-318 is a 50-contact unshrouded header with a 2.54mm terminal pitch, suitable for through hole mounting. It operates between -55°C and 125°C. The header features a straight body orientation and a solder termination method. It can handle a maximum current of 3A per contact.
Sign in to ask questions about the Samtec MTSW-150-09-L-S-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-150-09-L-S-318 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.61mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-09-L-S-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.