This Samtec MTSW-150-11-L-S-340 is a 50-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header features a solder termination method and a maximum current rating of 3A per contact. It measures 11.17mm in height and 8.63mm in mating length.
Samtec MTSW-150-11-L-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-11-L-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.